Part Details for C0603C471J1GAC by KEMET Corporation
Overview of C0603C471J1GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C471J1GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P7281
|
Newark | 470.pf 100V Rohs Compliant: Yes |Kemet C0603C471J1GAC RoHS: Compliant Min Qty: 10102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
C0603C471J1GAC
|
TME | Capacitor: ceramic, MLCC, 470pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 2700 |
|
$0.0300 / $0.1022 | Buy Now |
Part Details for C0603C471J1GAC
C0603C471J1GAC CAD Models
C0603C471J1GAC Part Data Attributes
|
C0603C471J1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471J1GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C471J1GAC
This table gives cross-reference parts and alternative options found for C0603C471J1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C471J1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C471JC8ANNP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | C0603C471J1GAC vs CL10C471JC8ANNP |
MC03JTN101471 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C471J1GAC vs MC03JTN101471 |
C0603COG101-471JP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | VENKEL LTD | C0603C471J1GAC vs C0603COG101-471JP6B |
C0603X471J1GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C471J1GAC vs C0603X471J1GAC3191 |
0603CG471J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C471J1GAC vs 0603CG471J101CT |
C0603T471J1GCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471J1GAC vs C0603T471J1GCC |
SH18N471J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C471J1GAC vs SH18N471J101CT |
C0603X471J1GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C471J1GAC vs C0603X471J1GAL3191 |
C0603COG101-471JSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | VENKEL LTD | C0603C471J1GAC vs C0603COG101-471JSNP |
C0603T471J1GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471J1GAC vs C0603T471J1GCLTU |