Part Details for C0603C470J5GAC3083 by KEMET Corporation
Overview of C0603C470J5GAC3083 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C470J5GAC3083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C470J5GAC3083TR-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 0603 Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0275 | Buy Now |
DISTI #
C0603C470J5GAC3083
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 50V 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0275 | Buy Now |
DISTI #
C0603C470J5GAC3083
|
Avnet Asia | Cap Ceramic 47pF 50V C0G 5% (1.6 X 0.8 X 0.8 mm) SMD 0603 125°C Paper T/R (Alt: C0603C470J5GAC3083) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | 75000 |
|
$0.0297 / $0.0335 | Buy Now |
Part Details for C0603C470J5GAC3083
C0603C470J5GAC3083 CAD Models
C0603C470J5GAC3083 Part Data Attributes:
|
C0603C470J5GAC3083
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C470J5GAC3083
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |