-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H8528
|
Newark | Mlcc Capacitor, 47Pf, 25V, C0G, 5%, 0603, Full Reel, Capacitance:47Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C470J3GACTU RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
94Y9869
|
Newark | Cap, 47Pf, 25V, 5%, C0G/Np0, 0603, Capacitance:47Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C470J3GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
07X0813
|
Newark | Mlcc Capacitor, 47Pf, 25V, C0G, 5%, 0603, Capacitance:47Pf, Voltage(Dc):25V, Voltage(Ac):-, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C0603C470J3GACTU RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
C0603C470J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C470J3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 44 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0112 / $0.0126 | Buy Now |
DISTI #
80-C0603C470J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF C0G 0603 5% RoHS: Compliant | 12626 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V72:2272_16249648
|
Arrow Electronics | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 888 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2116 Container: Cut Strips | Americas - 5645 |
|
$0.0242 / $0.0585 | Buy Now |
DISTI #
V79:2366_28749096
|
Arrow Electronics | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3980 Package Multiple: 1 Date Code: 2235 | Americas - 3980 |
|
Buy Now | |
DISTI #
54684627
|
Verical | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 888 Package Multiple: 1 Date Code: 2116 | Americas - 5645 |
|
$0.0242 / $0.0340 | Buy Now |
DISTI #
77272396
|
Verical | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3980 Package Multiple: 1 Date Code: 2235 | Americas - 3980 |
|
$0.0150 | Buy Now |
|
Bristol Electronics | 2133 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C470J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C470J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C470J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C470J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C470JA8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | C0603C470J3GACTU vs CL10C470JA8GCNP |
C0603T470J3GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | C0603C470J3GACTU vs C0603T470J3GCL7081 |
0603J0250470JCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Knowles Capacitors | C0603C470J3GACTU vs 0603J0250470JCC |
C0603T470J3GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | C0603C470J3GACTU vs C0603T470J3GAL7082 |
FN18N470J250PSG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Prosperity Dielectrics Co Ltd | C0603C470J3GACTU vs FN18N470J250PSG |
0603CG470J250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C470J3GACTU vs 0603CG470J250ST |
C0603X470J3GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C470J3GACTU vs C0603X470J3GAL7081 |
C0603C470J3GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | C0603C470J3GACTU vs C0603C470J3GAC7040 |
0603J0250470JCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C470J3GACTU vs 0603J0250470JCT |
0603CG470J250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C470J3GACTU vs 0603CG470J250SB |