Part Details for C0603C432G4JACAUTO by KEMET Corporation
Overview of C0603C432G4JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C432G4JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C432G4JACAUTO-ND
|
DigiKey | CAP CER 4300PF 16V U2J 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1208 | Buy Now |
DISTI #
80-C0603C432G4JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4300pF U2J 0603 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1200 / $0.4700 | Order Now |
DISTI #
71111016
|
RS | Cap Cer 0603 4.3nF 16V U2J +/-2% AUTO | KEMET C0603C432G4JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1630 / $0.1660 | RFQ |
Part Details for C0603C432G4JACAUTO
C0603C432G4JACAUTO CAD Models
C0603C432G4JACAUTO Part Data Attributes
|
C0603C432G4JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C432G4JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C432G4JACAUTO
This table gives cross-reference parts and alternative options found for C0603C432G4JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C432G4JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X432G4JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603X432G4JACAUTO |
C0603X432G4JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603X432G4JAC7082 |
C0603X432G4JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603X432G4JAC7081 |
C0603C432G4JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603C432G4JACAUTO7411 |
C0603C432G4JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603C432G4JAC7081 |
C0603C432G4JAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603C432G4JAC3191 |
C0603C432G4JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603C432G4JAC3190 |
C0603X432G4JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603X432G4JAC3190 |
C0603C432G4JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432G4JACAUTO vs C0603C432G4JAC7082 |
C0603C432G4JAC7867 | Capacitor, Ceramic, Chip, General Purpose, 4300pF, 16V, ±2%, U2J, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603C432G4JACAUTO vs C0603C432G4JAC7867 |