Part Details for C0603C393J8RAC by KEMET Corporation
Results Overview of C0603C393J8RAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C393J8RAC Information
C0603C393J8RAC by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C0603C393J8RAC
C0603C393J8RAC CAD Models
C0603C393J8RAC Part Data Attributes
|
C0603C393J8RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C393J8RAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C393J8RAC
This table gives cross-reference parts and alternative options found for C0603C393J8RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C393J8RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603A0100393JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | C0603C393J8RAC vs 0603A0100393JXB |
C0603T393J8RCL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | C0603C393J8RAC vs C0603T393J8RCL7867 |
C0603T393J8RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | C0603C393J8RAC vs C0603T393J8RAL |
C0603T393J8RBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C393J8RAC vs C0603T393J8RBL7082 |
0603B393J100PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | C0603C393J8RAC vs 0603B393J100PT |
C0603X393J8RAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C393J8RAC vs C0603X393J8RAC3191 |
0603B393J100CR | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C393J8RAC vs 0603B393J100CR |
C0603C393J8RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | C0603C393J8RAC vs C0603C393J8RALTM |
C0603C393J8RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | C0603C393J8RAC vs C0603C393J8RAL7411 |
C0603X393J8RALAUTO | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.039uF, SURFACE MOUNT, 0603, CHIP | C0603C393J8RAC vs C0603X393J8RALAUTO |