Capacitors
C0603C333K5RECAUTO
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C0603C333K5RECAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C333K5RECAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 17AC9536
Newark Cap, 0.033µf, 50V, 10%, X7R, 0603, Capacitance:33000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C333K5RECAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.1690
  • 25 $0.1410
  • 50 $0.1140
  • 100 $0.0860
$0.0860 / $0.1690 Buy Now
DISTI # 86AC1367
Newark .033Uf 50.0V Rohs Compliant: Yes |Kemet C0603C333K5RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0530
  • 5,000 $0.0490
  • 10,000 $0.0430
  • 20,000 $0.0360
  • 30,000 $0.0300
$0.0300 / $0.0530 Buy Now
DISTI # 399-14194-1-ND
DigiKey CAP CER 0.033UF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8195
In Stock
  • 1 $0.1500
  • 10 $0.0990
  • 50 $0.0626
  • 100 $0.0501
  • 500 $0.0362
  • 1,000 $0.0320
  • 4,000 $0.0396
  • 8,000 $0.0376
  • 12,000 $0.0356
  • 28,000 $0.0336
  • 100,000 $0.0267
  • 200,000 $0.0263
  • 400,000 $0.0248
$0.0248 / $0.1500 Buy Now
DISTI # C0603C333K5RECAUTO
Avnet Americas Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C333K5RECAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0228
$0.0228 Buy Now
DISTI # 80-C0603C333K5REAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% AEC-Q200 RoHS: Compliant 7600
  • 1 $0.1500
  • 10 $0.0630
  • 100 $0.0400
  • 1,000 $0.0380
  • 4,000 $0.0360
  • 8,000 $0.0330
  • 24,000 $0.0320
  • 48,000 $0.0310
  • 100,000 $0.0260
$0.0260 / $0.1500 Buy Now
DISTI # 70995063
RS Cap Cer 0603 33nF 50V X7R +/-10% 4K 7" Reel | KEMET C0603C333K5RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.0540
  • 200,000 $0.0530
$0.0530 / $0.0540 RFQ
DISTI # C0603C333K5RECAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.0327
  • 12,000 $0.0320
  • 40,000 $0.0314
  • 60,000 $0.0307
  • 100,000 $0.0257
  • 200,000 $0.0252
  • 400,000 $0.0247
$0.0247 / $0.0327 Buy Now
DISTI # C0603C333K5RECAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 0.033 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] (Alt: C0603C333K5RECAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C0603C333K5RECAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C333K5RECAUTO by KEMET Corporation

C0603C333K5RECAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C333K5RECAUTO
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C0603C333K5RECAUTO

This table gives cross-reference parts and alternative options found for C0603C333K5RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C333K5RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603H0500333KXRS02A5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, Knowles Capacitors C0603C333K5RECAUTO vs 0603H0500333KXRS02A5
C0603T333K5RAL7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C333K5RECAUTO vs C0603T333K5RAL7082
CM105X7R333K50KL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, KYOCERA Corporation C0603C333K5RECAUTO vs CM105X7R333K50KL
GCG188R71H333KA12D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C333K5RECAUTO vs GCG188R71H333KA12D
VCMS0603333K050XB Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0603 Vatronics Technologies Limited C0603C333K5RECAUTO vs VCMS0603333K050XB
CL10B333KBNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, Samsung Electro-Mechanics C0603C333K5RECAUTO vs CL10B333KBNB
0603X333K500SNT-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, Capax Technologies Inc C0603C333K5RECAUTO vs 0603X333K500SNT-C
C0603T333K5RBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C333K5RECAUTO vs C0603T333K5RBC
C0603C333K5RAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, KEMET Corporation C0603C333K5RECAUTO vs C0603C333K5RAL7411
C0603X333K5RAL7040 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, KEMET Corporation C0603C333K5RECAUTO vs C0603X333K5RAL7040

Related Parts for C0603C333K5RECAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C333K5RECAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C333K5RECAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C333K5RECAUTO would you like to use for your alert(s)?
  • Please alert me when C0603C333K5RECAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C333K5RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C333K5RECAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C333K5RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C333K5RECAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C333K5RECAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: