Part Details for C0603C332K5RAC7867 by KEMET Corporation
Overview of C0603C332K5RAC7867 by KEMET Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C332K5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C332K5RAC7867CT-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44416 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
|
Bristol Electronics | 69199 |
|
RFQ | ||
|
Quest Components | 24018 |
|
$0.0056 / $0.0420 | Buy Now | |
|
Quest Components | 22400 |
|
$0.0068 / $0.0510 | Buy Now | |
|
Quest Components | 6400 |
|
$0.0420 / $0.1400 | Buy Now | |
|
Quest Components | 3177 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
C0603C332K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 344000 In Stock |
|
$0.0038 / $0.0079 | Buy Now |
DISTI #
C0603C332K5RAC7867
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0040 | RFQ |
|
Ameya Holding Limited | Cap Cer SMD 0603 3.3nF ± 10% 50V X7R T&R | 23991 |
|
RFQ | |
DISTI #
KKK26708
|
Rutronik | KC 3,3nF 0603 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0025 | Buy Now |
Part Details for C0603C332K5RAC7867
C0603C332K5RAC7867 CAD Models
C0603C332K5RAC7867 Part Data Attributes
|
C0603C332K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C332K5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C332K5RAC7867
This table gives cross-reference parts and alternative options found for C0603C332K5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C332K5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B332K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C332K5RAC7867 vs 0603B332K500S |
DM105X7R332K50KN | CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C332K5RAC7867 vs DM105X7R332K50KN |
GMC10X7R332K50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C332K5RAC7867 vs GMC10X7R332K50NTD-LF |
UMK107B7332KZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C0603C332K5RAC7867 vs UMK107B7332KZ-F |
MCASU168SB7332KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C332K5RAC7867 vs MCASU168SB7332KTNA1J |
0603B332K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C332K5RAC7867 vs 0603B332K500N |
0603B332K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C332K5RAC7867 vs 0603B332K500NB |
MCH185CN332KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C332K5RAC7867 vs MCH185CN332KL |
DM105X7R332K50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | C0603C332K5RAC7867 vs DM105X7R332K50KC |
MCH185CN332KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C332K5RAC7867 vs MCH185CN332KC |