Part Details for C0603C330J5GAC9045 by KEMET Corporation
Overview of C0603C330J5GAC9045 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C330J5GAC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C330J5GAC9045
|
Avnet Americas | CAP 33PF 50VDC COG 5% SMD 0603 - Tape and Reel (Alt: C0603C330J5GAC9045) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for C0603C330J5GAC9045
C0603C330J5GAC9045 CAD Models
C0603C330J5GAC9045 Part Data Attributes
|
C0603C330J5GAC9045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C330J5GAC9045
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |