-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3000pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C302K5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7970
|
Newark | Cap, 3000Pf, 50V, 10%, C0G/Np0, 0603, Capacitance:3000Pf, Voltage Rating:50V, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6059 |
|
$0.1120 / $0.1830 | Buy Now |
DISTI #
67AH9207
|
Newark | Cap, 3000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C302K5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0770 / $0.0920 | Buy Now |
DISTI #
399-C0603C302K5GACTUCT-ND
|
DigiKey | CAP CER 3000PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37078 In Stock |
|
$0.0721 / $0.3600 | Buy Now |
DISTI #
C0603C302K5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3000 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel |
4000 |
|
$0.0587 / $0.0604 | Buy Now |
DISTI #
80-C0603C302K5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3000pF C0G 0603 10% RoHS: Compliant | 9479 |
|
$0.0710 / $0.4000 | Buy Now |
DISTI #
C0603C302K5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3000pF C0G 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
C0603C302K5GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 3000 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C302K5G... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C302K5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C302K5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3000pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C302K5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C302K5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T302K5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GACTU vs C0603T302K5GCL7411 |
C0603C302K5GAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GACTU vs C0603C302K5GAL7013 |
C0603C302K5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GACTU vs C0603C302K5GAL7411 |
C0603C302K5GACTM | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C302K5GACTU vs C0603C302K5GACTM |
C0603T302K5GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GACTU vs C0603T302K5GAL7081 |
C0603T302K5GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GACTU vs C0603T302K5GAC7081 |
C0603C302K5GAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C302K5GACTU vs C0603C302K5GAL7082 |
C0603C302K5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.003uF, 0603 | C0603C302K5GACTU vs C0603C302K5GAL |
C0603T302K5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GACTU vs C0603T302K5GALTM |
C0603X302K5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0603, CHIP | C0603C302K5GACTU vs C0603X302K5GACTU |