Part Details for C0603C272KCRAC7081 by KEMET Corporation
Overview of C0603C272KCRAC7081 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C272KCRAC7081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C272KCRAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2700pF 0603 X7R 10% RoHS: Compliant | 0 |
|
$0.0460 / $0.3200 | Order Now |
Part Details for C0603C272KCRAC7081
C0603C272KCRAC7081 CAD Models
C0603C272KCRAC7081 Part Data Attributes
|
C0603C272KCRAC7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C272KCRAC7081
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C272KCRAC7081
This table gives cross-reference parts and alternative options found for C0603C272KCRAC7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C272KCRAC7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603V272KCRAC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C272KCRAC7081 vs C0603V272KCRAC7040 |
C0603X272KCRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C272KCRAC7081 vs C0603X272KCRALTU |
C0603W272KCRAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C272KCRAC7081 vs C0603W272KCRAL7081 |
0603A5000272KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C272KCRAC7081 vs 0603A5000272KXR |
C0603X272KCRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C272KCRAC7081 vs C0603X272KCRAL |
C0603C272KCRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C272KCRAC7081 vs C0603C272KCRACAUTO |
C0603V272KCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C272KCRAC7081 vs C0603V272KCRACTM |
C0603C272KCRAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C272KCRAC7081 vs C0603C272KCRAC7411 |
0603A5000272KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C272KCRAC7081 vs 0603A5000272KXB |
0603J5000272KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C272KCRAC7081 vs 0603J5000272KXB |