Part Details for C0603C242M3JAC7210 by KEMET Corporation
Overview of C0603C242M3JAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C242M3JAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C242M3J7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2400pF U2J 0603 20% RoHS: Compliant | 3765 |
|
$0.0380 / $0.2500 | Buy Now |