Part Details for C0603C242J5JAC7867 by KEMET Corporation
Overview of C0603C242J5JAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C242J5JAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C242J5JAC7867-ND
|
DigiKey | CAP CER 2400PF 50V U2J 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0767 | Buy Now |
Part Details for C0603C242J5JAC7867
C0603C242J5JAC7867 CAD Models
C0603C242J5JAC7867 Part Data Attributes
|
C0603C242J5JAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C242J5JAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2400pF, 50V, ±5%, U2J, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C242J5JAC7867
This table gives cross-reference parts and alternative options found for C0603C242J5JAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C242J5JAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C242J5JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C242J5JAC7867 vs C0603C242J5JACAUTO |
C0603C242J5JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C242J5JAC7867 vs C0603C242J5JAC7081 |
C0603X242J5JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C242J5JAC7867 vs C0603X242J5JAC7411 |
C0603X242J5JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C242J5JAC7867 vs C0603X242J5JAC7082 |
C0603C242J5JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C242J5JAC7867 vs C0603C242J5JAC3190 |
GRM1887U1H242JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C242J5JAC7867 vs GRM1887U1H242JA01C |
C0603C242J5JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C242J5JAC7867 vs C0603C242J5JAC7411 |
GRM1887U1H242JA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C242J5JAC7867 vs GRM1887U1H242JA01J |
C0603X242J5JAC7867 | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603C242J5JAC7867 vs C0603X242J5JAC7867 |
C0603C242J5JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C242J5JAC7867 vs C0603C242J5JACTU |