-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15878-1-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
13727 In Stock |
|
$0.0399 / $0.2600 | Buy Now |
DISTI #
80-C0603C229D5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0603 0.5pF AEC-Q200 RoHS: Compliant | 9160 |
|
$0.0390 / $0.2600 | Buy Now |
DISTI #
C0603C229D5GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0603 0.5pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
C0603C229D5GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C229D5GACAUTO) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C229D5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C229D5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C229D5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C229D5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10CG2R2D50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C229D5GACAUTO vs GMC10CG2R2D50NT-LF |
C0G06032R2D1HRR | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229D5GACAUTO vs C0G06032R2D1HRR |
C0603C0G500-2R2DN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C229D5GACAUTO vs C0603C0G500-2R2DN6R |
C0G06032R2D1HSB | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229D5GACAUTO vs C0G06032R2D1HSB |
C0G06032R2D1HNR | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229D5GACAUTO vs C0G06032R2D1HNR |
VJ0603A2R2DXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C229D5GACAUTO vs VJ0603A2R2DXACW1BC |
C0G06032R2D1HPB | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229D5GACAUTO vs C0G06032R2D1HPB |
C0G06032R2D1HPR | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229D5GACAUTO vs C0G06032R2D1HPR |
C0G06032R2D1HNB | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229D5GACAUTO vs C0G06032R2D1HNB |
C0G06032R2D1HRB | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229D5GACAUTO vs C0G06032R2D1HRB |