Part Details for C0603C224M3RAC7867 by KEMET Corporation
Overview of C0603C224M3RAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C224M3RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3978 |
|
RFQ | ||
DISTI #
C0603C224M3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 20% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0173 / $0.0208 | Buy Now |
DISTI #
C0603C224M3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C224M3RAC7867) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C224M3RAC7867
C0603C224M3RAC7867 CAD Models
C0603C224M3RAC7867 Part Data Attributes
|
C0603C224M3RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C224M3RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C224M3RAC7867
This table gives cross-reference parts and alternative options found for C0603C224M3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C224M3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B224M250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C224M3RAC7867 vs 0603B224M250CB |
C0603C224M3RAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224M3RAC7867 vs C0603C224M3RAL7081 |
SH18B224M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C224M3RAC7867 vs SH18B224M250CT |
0603X224M250SW-B | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Capax Technologies Inc | C0603C224M3RAC7867 vs 0603X224M250SW-B |
C0603T224M3RBL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C224M3RAC7867 vs C0603T224M3RBL7040 |
C0603C224M3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224M3RAC7867 vs C0603C224M3RALTU |
C0603T224M3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C224M3RAC7867 vs C0603T224M3RAL7081 |
C0603C224M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C224M3RAC7867 vs C0603C224M3RACTM |
C0603X224M3RAL7013 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224M3RAC7867 vs C0603X224M3RAL7013 |
C0603T224M3RCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C224M3RAC7867 vs C0603T224M3RCL |