Part Details for C0603C224K8RAL7867 by KEMET Corporation
Overview of C0603C224K8RAL7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C224K8RAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C224K8RAL7867TR-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 | Buy Now |
DISTI #
C0603C224K8RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF 0603 X7R 10% Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1400 | Buy Now |
Part Details for C0603C224K8RAL7867
C0603C224K8RAL7867 CAD Models
C0603C224K8RAL7867 Part Data Attributes
|
C0603C224K8RAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C224K8RAL7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C224K8RAL7867
This table gives cross-reference parts and alternative options found for C0603C224K8RAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C224K8RAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T224K8RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C224K8RAL7867 vs C0603T224K8RBL7081 |
C0603T224K8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C224K8RAL7867 vs C0603T224K8RALTM |
TYC0603B224KDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603 | TE Connectivity | C0603C224K8RAL7867 vs TYC0603B224KDT |
0603F0100224KXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C224K8RAL7867 vs 0603F0100224KXT |
C0603T224K8RAC3325 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224K8RAL7867 vs C0603T224K8RAC3325 |
C0603X224K8RAC7013 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224K8RAL7867 vs C0603X224K8RAC7013 |
C0603X224K8RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C224K8RAL7867 vs C0603X224K8RACAUTO3191 |
C0603C224K8RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224K8RAL7867 vs C0603C224K8RAL7040 |
C0603T224K8RACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C224K8RAL7867 vs C0603T224K8RACTM |
CL10B224KP8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | C0603C224K8RAL7867 vs CL10B224KP8ANNP |