-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7996
|
Newark | Cap, 0.22Μf, 16V, 10%, X7R, 0603, Capacitance:0.22Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C224K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0770 / $0.0870 | Buy Now |
DISTI #
14N2173
|
Newark | Ceramic Capacitor 0.22Uf, 16V, X7R, 10%, 0603, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C224K4RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.1220 / $0.3740 | Buy Now |
DISTI #
C0603C224K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C224K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 44 Weeks, 0 Days Container: Reel | 244000 |
|
$0.0640 | Buy Now |
DISTI #
80-C0603C224K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0603 10% RoHS: Compliant | 162914 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
V36:1790_07468022
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2424 | Americas - 72000 |
|
$0.0160 / $0.0270 | Buy Now |
DISTI #
V72:2272_07468022
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3311 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2019 Container: Cut Strips | Americas - 11252 |
|
$0.0273 / $0.0302 | Buy Now |
DISTI #
70096990
|
RS | Capacitor, Ceramic, Cap 0.22 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 0603, X7R, TR | KEMET C0603C224K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0450 | RFQ |
DISTI #
70096276
|
RS | 0603 C 220nF Ceramic Multilayer Capacitor, 16 V, +125degC, X7R Dielec, +/-10% | KEMET C0603C224K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0890 | RFQ |
DISTI #
84377154
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2424 | Americas - 72000 |
|
$0.0160 / $0.0270 | Buy Now |
DISTI #
38624763
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3311 Package Multiple: 1 Date Code: 2019 | Americas - 11252 |
|
$0.0302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C224K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C224K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C224K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C224K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B224KO8SNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | C0603C224K4RACTU vs CL10B224KO8SNND |
C0603X224K4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224K4RACTU vs C0603X224K4RAL7013 |
0603B224K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C224K4RACTU vs 0603B224K160N |
C0603T224K4RAC3325 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224K4RACTU vs C0603T224K4RAC3325 |
MCASE168SB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C224K4RACTU vs MCASE168SB7224KTNA1J |
GRM188R71C224KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C224K4RACTU vs GRM188R71C224KA01D |
EMK107B7224KAHT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C0603C224K4RACTU vs EMK107B7224KAHT |
C0603T224K4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224K4RACTU vs C0603T224K4RAL7013 |
C0603T224K4RBL3325 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224K4RACTU vs C0603T224K4RBL3325 |
TYC0603B224KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603 | TE Connectivity | C0603C224K4RACTU vs TYC0603B224KET |