-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4778
|
Newark | Cap, 0.22Μf, 10V, 5%, X8L, 0603, Capacitance:0.22Μf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8L, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C224J8NACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2638 |
|
$0.1470 / $0.2780 | Buy Now |
DISTI #
67R4756
|
Newark | Ceramic Capacitor 0.22Uf, 10V, X8L, 5%, 0603, Capacitance:0.22Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8L, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C224J8NACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2030 | Buy Now |
DISTI #
80-C0603C224J8N
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X8L 0603 5% RoHS: Compliant | 5184 |
|
$0.1140 / $0.4200 | Buy Now |
DISTI #
V72:2272_16976518
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X8L 5% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1940 Container: Cut Strips | Americas - 3049 |
|
$0.1235 / $0.2211 | Buy Now |
DISTI #
V79:2366_22829162
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X8L 5% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 2838 |
|
$0.0907 | Buy Now |
DISTI #
70096620
|
RS | Capacitor, Ceramic, Cap 0.22 uF, Tol 5%, Vol-Rtg 10 VDC, SMT, 0603, X8R | KEMET C0603C224J8NACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1300 | RFQ |
DISTI #
C0603C224J8NACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X8L 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1190 / $0.1300 | Buy Now |
DISTI #
2904708RL
|
element14 Asia-Pacific | CAP, 0.22F, 10V, 5%, X8L, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 2638 |
|
$0.1253 / $0.1875 | Buy Now |
DISTI #
2904708
|
element14 Asia-Pacific | CAP, 0.22F, 10V, 5%, X8L, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2638 |
|
$0.1253 / $0.2906 | Buy Now |
DISTI #
2904708RL
|
Farnell | CAP, 0.22F, 10V, 5%, X8L, 0603 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 2638 |
|
$0.1198 / $0.1803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C224J8NACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C224J8NACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |