-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4341
|
Newark | Cap, Aec-Q200, 22000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C223K3RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
77Y7543
|
Newark | Cap, 0.022Μf, 25V, 10%, X7R, 0603, Capacitance:22000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperaturerohs Compliant: Yes |Kemet C0603C223K3RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29420 |
|
$0.0200 / $0.0430 | Buy Now |
DISTI #
399-6873-1-ND
|
DigiKey | CAP CER 0.022UF 25V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25006 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
C0603C223K3RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C223K3RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0112 | Buy Now |
DISTI #
80-C0603C223K3RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 7779 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
C0603C223K3RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0109 / $0.0168 | Buy Now |
DISTI #
C0603C223K3RACAUTO
|
TME | Capacitor: ceramic, MLCC, 22nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 100 | 410 |
|
$0.0082 / $0.0206 | Buy Now |
DISTI #
KKA1942
|
Rutronik | KC 22nF 0603 10% 25V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 112000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0068 / $0.0069 | Buy Now |
DISTI #
C0603C223K3RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C223K3RACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 212000 |
|
Buy Now | |
DISTI #
C0603C223K3RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C223K3RACAUTO) RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C223K3RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K3RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C223K3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C223K3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST168SB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C223K3RACAUTO vs MCAST168SB7223KTNA01 |
MAAST168SB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C223K3RACAUTO vs MAAST168SB7223KTNA01 |
TMK107B7223KA-T | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C0603C223K3RACAUTO vs TMK107B7223KA-T |
MCAST168SB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C223K3RACAUTO vs MCAST168SB7223KTNA1J |