Part Details for C0603C222K1GECAUTO by KEMET Corporation
Overview of C0603C222K1GECAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C222K1GECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C222K1GECAUTO-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0443 | Buy Now |
DISTI #
80-C0603C222K1GEAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF 0603 C0G 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.2300 | Order Now |
DISTI #
70995624
|
RS | Cap Cer 0603 2.2nF 100V C0G 4K 7" Reel | KEMET C0603C222K1GECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0610 / $0.0620 | RFQ |
Part Details for C0603C222K1GECAUTO
C0603C222K1GECAUTO CAD Models
C0603C222K1GECAUTO Part Data Attributes
|
C0603C222K1GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222K1GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 4.5 | |
Category CO2 Kg | 3.7 | |
CO2 | 16.650000000000002 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 88 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C222K1GECAUTO
This table gives cross-reference parts and alternative options found for C0603C222K1GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222K1GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T222K1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222K1GECAUTO vs C0603T222K1GAL |
C0603T222K1GCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222K1GECAUTO vs C0603T222K1GCL7082 |
C0603C222K1GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C222K1GECAUTO vs C0603C222K1GACAUTO3190 |
0603F1000222KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C222K1GECAUTO vs 0603F1000222KCR |
C0603X222K1GEC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C222K1GECAUTO vs C0603X222K1GEC7081 |
C0603T222K1GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222K1GECAUTO vs C0603T222K1GCC7411 |
C0603X222K1GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C222K1GECAUTO vs C0603X222K1GAC3190 |
C0603T222K1GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222K1GECAUTO vs C0603T222K1GBL7082 |
C0603X222K1GEC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C222K1GECAUTO vs C0603X222K1GEC3191 |
C0603T222K1GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222K1GECAUTO vs C0603T222K1GCLTM |