-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5934
|
Newark | Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C222J5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14803 |
|
$0.0120 / $0.0260 | Buy Now |
DISTI #
36X2639
|
Newark | Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C222J5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
C0603C222J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222J5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0070 | Buy Now |
DISTI #
80-C0603C222J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 5% RoHS: Compliant | 46981 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07471889
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 Container: Cut Strips | Americas - 17709 |
|
$0.0088 / $0.0530 | Buy Now |
DISTI #
V36:1790_07471889
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2416 | Americas - 16000 |
|
$0.0060 / $0.0087 | Buy Now |
DISTI #
70097668
|
RS | Capacitor, Ceramic, Cap 2200pF, Tol 5%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C0603C222J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0080 | RFQ |
DISTI #
70096814
|
RS | Capacitor, Ceramic, Cap 2200pF, Tol 5%, SMT, 50V, X7R | KEMET C0603C222J5RACTU RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0080 | RFQ |
|
Bristol Electronics | 21890 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 3515 |
|
$0.0113 / $0.0675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C222J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C222J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603JP9222 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C222J5RACTU vs CS0603JP9222 |
B37931K5222J001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | C0603C222J5RACTU vs B37931K5222J001 |
CS0603JPX7R9BB222 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C222J5RACTU vs CS0603JPX7R9BB222 |
0603B222J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C222J5RACTU vs 0603B222J500CR |
0603B222J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J5RACTU vs 0603B222J500S |
DM105X7R222J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C0603C222J5RACTU vs DM105X7R222J50AT |
DM105X7R222J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C0603C222J5RACTU vs DM105X7R222J50KH |
0603B222J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J5RACTU vs 0603B222J500NB |
VJ0603Y222JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C222J5RACTU vs VJ0603Y222JXACW1BC |
0603Y0500222JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C222J5RACTU vs 0603Y0500222JET |