Part Details for C0603C222J5RAC7867 by KEMET Corporation
Overview of C0603C222J5RAC7867 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C222J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C222J5RAC7867CT-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39845 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
80307643
|
Verical | Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Date Code: 1902 | Americas - 68000 |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
77900515
|
Verical | Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2407 | Americas - 28000 |
|
$0.0055 / $0.0091 | Buy Now |
|
Bristol Electronics | 13200 |
|
RFQ | ||
|
Bristol Electronics | 2584 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, X7R, -/+15PPM/CEL TC, 0.0022UF, 0603 | 18334 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, X7R, -/+15PPM/CEL TC, 0.0022UF, 0603 | 4960 |
|
$0.0090 / $0.0270 | Buy Now |
DISTI #
C0603C222J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 348000 In Stock |
|
$0.0067 / $0.0079 | Buy Now |
DISTI #
C0603C222J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222J5RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for C0603C222J5RAC7867
C0603C222J5RAC7867 CAD Models
C0603C222J5RAC7867 Part Data Attributes
|
C0603C222J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222J5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C222J5RAC7867
This table gives cross-reference parts and alternative options found for C0603C222J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603X222J500SW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | C0603C222J5RAC7867 vs 0603X222J500SW-C |
C0603T222J5RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C222J5RAC7867 vs C0603T222J5RCC |
CL10B222JB8ACND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | C0603C222J5RAC7867 vs CL10B222JB8ACND |
C0603Y222J5RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C222J5RAC7867 vs C0603Y222J5RAL7081 |
C0603S222J5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | C0603C222J5RAC7867 vs C0603S222J5RAL7411 |
C0603C222J5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | C0603C222J5RAC7867 vs C0603C222J5RAL7411 |
CC0603JRX7R9BB222 | YAGEO Corporation | $0.0149 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C222J5RAC7867 vs CC0603JRX7R9BB222 |
DM105X7R222J50KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | C0603C222J5RAC7867 vs DM105X7R222J50KN |
CL10B222JBNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | C0603C222J5RAC7867 vs CL10B222JBNF |
C0603T222J5RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | C0603C222J5RAC7867 vs C0603T222J5RAL7867 |