Part Details for C0603C222J4RECAUTO by KEMET Corporation
Overview of C0603C222J4RECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C222J4RECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C222J4RECAUTO-ND
|
DigiKey | CAP CER 0603 2.2NF 16V X7R 5% Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0193 | Buy Now |
DISTI #
80-C0603C222J4RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF 0603 X7R 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now |
Part Details for C0603C222J4RECAUTO
C0603C222J4RECAUTO CAD Models
C0603C222J4RECAUTO Part Data Attributes
|
C0603C222J4RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222J4RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C222J4RECAUTO
This table gives cross-reference parts and alternative options found for C0603C222J4RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222J4RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T222J4RAL7867 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222J4RECAUTO vs C0603T222J4RAL7867 |
C0603S222J4RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C222J4RECAUTO vs C0603S222J4RACAUTO7411 |
C0603X222J4REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C222J4RECAUTO vs C0603X222J4REC7081 |
C0603T222J4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222J4RECAUTO vs C0603T222J4RAC7867 |
CS0603JRX7R7BB222 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C222J4RECAUTO vs CS0603JRX7R7BB222 |
CS0603JC7222 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C222J4RECAUTO vs CS0603JC7222 |
06032R222J7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | YAGEO Corporation | C0603C222J4RECAUTO vs 06032R222J7B30D |
C0603Y222J4RAC7013 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603C222J4RECAUTO vs C0603Y222J4RAC7013 |
C0603Y222J4RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C222J4RECAUTO vs C0603Y222J4RAC3191 |
CL10B222JONL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Samsung Electro-Mechanics | C0603C222J4RECAUTO vs CL10B222JONL |