-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8498
|
Newark | Cap, Aec-Q200, 220Pf, 1Kv, Mlcc, 0603, Capacitance:220Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C221JDGACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0510 | Buy Now |
DISTI #
76AH8497
|
Newark | Cap, Aec-Q200, 220Pf, 1Kv, Mlcc, 0603, Capacitance:220Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C221JDGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 662 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
399-14840-1-ND
|
DigiKey | CAP CER 220PF 1KV C0G/NP0 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15025 In Stock |
|
$0.0576 / $0.3500 | Buy Now |
DISTI #
C0603C221JDGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 1000 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C221JDGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0523 / $0.0549 | Buy Now |
DISTI #
76AH8498
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 1000 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 76AH8498) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
76AH8497
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 1000 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0603C221JDGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 220pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 18681 |
|
$0.0560 / $0.3300 | Buy Now |
DISTI #
V72:2272_17541232
|
Arrow Electronics | Cap Ceramic 220pF 1000V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2119 Container: Cut Strips | Americas - 131 |
|
$0.0551 / $0.2538 | Buy Now |
DISTI #
55411117
|
Verical | Cap Ceramic 220pF 1000V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 2119 | Americas - 131 |
|
$0.0551 | Buy Now |
|
Bristol Electronics | 3999 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C221JDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221JDGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C221JDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C221JDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X221JDGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C221JDGACAUTO vs C0603X221JDGALAUTO |
0603H1K00221JCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C221JDGACAUTO vs 0603H1K00221JCT |
C0603X221JDGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C221JDGACAUTO vs C0603X221JDGALTU |
C0603X221JDGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C221JDGACAUTO vs C0603X221JDGAL |
C0603C221JDGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C221JDGACAUTO vs C0603C221JDGAL |
0603J1K00221JCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C221JDGACAUTO vs 0603J1K00221JCB |
C0603X221JDGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C221JDGACAUTO vs C0603X221JDGAL3191 |
C0603C221JDGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C221JDGACAUTO vs C0603C221JDGAC |
0603F1K00221JCR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C221JDGACAUTO vs 0603F1K00221JCR |
C0603C221JDGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C221JDGACAUTO vs C0603C221JDGAC3191 |