-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C221J5HACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4551821
|
Farnell | CAP, MLC, 220PF, 50V, 5%, 0603 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3270 |
|
$0.0155 / $0.0440 | Buy Now |
DISTI #
4551821RL
|
Farnell | CAP, MLC, 220PF, 50V, 5%, 0603 RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 3270 |
|
$0.0155 / $0.0233 | Buy Now |
DISTI #
399-C0603C221J5HACAUTOCT-ND
|
DigiKey | CAP CER 0603 220PF 50V ULTRA STA Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9679 In Stock |
|
$0.0103 / $0.1000 | Buy Now |
DISTI #
80-C0603C221J5HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X8R 0603 5% AEC-Q200 RoHS: Compliant | 9652 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
C0603C221J5HACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X8R 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0107 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C221J5HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221J5HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |