Part Details for C0603C209D3HACAUTO by KEMET Corporation
Overview of C0603C209D3HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C209D3HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C209D3HACAUTO-ND
|
DigiKey | CAP CER 0603 2PF 25V ULTRA STABL Min Qty: 20000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0119 | Buy Now |
DISTI #
80-C0603C209D3HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2pF 0603 X8R 0.5pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
Part Details for C0603C209D3HACAUTO
C0603C209D3HACAUTO CAD Models
C0603C209D3HACAUTO Part Data Attributes
|
C0603C209D3HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C209D3HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C209D3HACAUTO
This table gives cross-reference parts and alternative options found for C0603C209D3HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C209D3HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X209D3HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HAL7081 |
C0603X209D3HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HAL7411 |
C0603X209D3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HACTU |
C0603X209D3HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HAC7411 |
C0603X209D3HAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HAC3191 |
C0603X209D3HAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HAL7082 |
C0603X209D3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HACAUTO |
C0603C209D3HACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, X8R, 15% TC, 0.000002uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C209D3HACAUTO vs C0603C209D3HACTU |
C0603X209D3HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HACAUTO7411 |
C0603X209D3HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209D3HACAUTO vs C0603X209D3HAC7082 |