There are no models available for this part yet.
Overview of C0603C201G1HAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C201G1HAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH8489
|
Newark | Cap, 200Pf, 100V, Mlcc, 0603, Capacitance:200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C201G1HAC7867 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
76AH8488
|
Newark | Cap, 200Pf, 100V, Mlcc, 0603, Capacitance:200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C201G1HAC7867 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now | |
DISTI #
399-C0603C201G1HAC7867CT-ND
|
DigiKey | CAP CER 200PF 100V X8R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35849 In Stock |
|
$0.0067 / $0.1000 | Buy Now | |
DISTI #
69711643
|
Verical | Cap Ceramic 200pF 100V X8R 2% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2330 | Americas - 64000 |
|
$0.0061 / $0.0114 | Buy Now | |
DISTI #
C1S408402808402
|
Chip1Stop | Capacitor Ceramic Multilayer | 64000 |
|
$0.0076 / $0.0108 | Buy Now |