-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X7156
|
Newark | .180Uf 25.0V Rohs Compliant: Yes |Kemet C0603C184J3RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
16AM5129
|
Newark | Cap, Mlc, 0.18Uf, 25V, 5%, 0603 |Kemet C0603C184J3RACTU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1280 / $0.3580 | Buy Now |
DISTI #
399-C0603C184J3RACTUCT-ND
|
DigiKey | CAP CER 0.18UF 25V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4762 In Stock |
|
$0.0911 / $0.5000 | Buy Now |
DISTI #
80-C0603C184J3RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.18uF X7R 0603 5% RoHS: Compliant | 3929 |
|
$0.0980 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C184J3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C184J3RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C184J3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C184J3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T184J3RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C184J3RACTU vs C0603T184J3RBC7082 |
0603Y0250184JXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C184J3RACTU vs 0603Y0250184JXR |
C0603T184J3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C184J3RACTU vs C0603T184J3RBCTM |
0603X184J250SNT-A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | Capax Technologies Inc | C0603C184J3RACTU vs 0603X184J250SNT-A |
C0603T184J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C184J3RACTU vs C0603T184J3RACTU |
C0603C184J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | KEMET Corporation | C0603C184J3RACTU vs C0603C184J3RAC |
C0603X184J3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C184J3RACTU vs C0603X184J3RAL7081 |
C0603T184J3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C184J3RACTU vs C0603T184J3RALTU |
C0603C184J3RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | KEMET Corporation | C0603C184J3RACTU vs C0603C184J3RAL9028 |
0603X184J250GT-A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | Capax Technologies Inc | C0603C184J3RACTU vs 0603X184J250GT-A |