-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH2424
|
Newark | Cap, Aec-Q200, 18Pf, 50V, Mlcc, 0603, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C180K5HACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2630 |
|
$0.0330 / $0.1040 | Buy Now |
DISTI #
86AC1120
|
Newark | 18.0Pf 50.0V Rohs Compliant: Yes |Kemet C0603C180K5HACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0240 | Buy Now |
DISTI #
64AJ4023
|
Newark | Cap, Aec-Q200, 18Pf, 50V, Mlcc, 0603, Capacitance:18Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C180K5HACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
399-C0603C180K5HACAUTOCT-ND
|
DigiKey | CAP CER 0603 18PF 50V ULTRA STAB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34857 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
80-C0603C180K5HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF X8R 0603 10% AEC-Q200 RoHS: Compliant | 15098 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_19937452
|
Arrow Electronics | Cap Ceramic 18pF 50V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1812 Container: Cut Strips | Americas - 13836 |
|
$0.0093 / $0.0468 | Buy Now |
DISTI #
C0603C180K5HACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF X8R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0086 / $0.0126 | Buy Now |
DISTI #
C0603C180K5HACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 50 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C180K5HACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 60 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C180K5HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C180K5HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |