-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2914
|
Newark | Cap, 1.5Pf, 50V, C0G/Np0, 0603, Capacitance:1.5Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0603C159C5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66767 |
|
$0.0190 / $0.0370 | Buy Now |
DISTI #
19C2485
|
Newark | Ceramic Capacitor 1.5Pf 50V, C0G, 0.25Pf, 0603, Full Reel, Capacitance:1.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C159C5GACTU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
399-C0603C159C5GACTUCT-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19741 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
C0603C159C5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C159C5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0588 | Buy Now |
DISTI #
80-C0603C159C5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0603 0.25pF RoHS: Compliant | 24122 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_14267979
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1911 Container: Cut Strips | Americas - 3 |
|
$0.0070 | Buy Now |
DISTI #
70095476
|
RS | Capacitor, Ceramic, Cap, 1.50pF, Tol 0.25pF SMT, Vol-Rtg 50V, C0G | KEMET C0603C159C5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.1290 | RFQ |
DISTI #
70097269
|
RS | Capacitor, Ceramic, Cap, 1.50pF, Tol+0.25pF SMT, Vol-Rtg 50V, C0G, TR | KEMET C0603C159C5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0690 / $0.0710 | RFQ |
|
Bristol Electronics | 2214 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 1.5 PF, SURFACE MOUNT, 0603 | 8183 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C159C5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C159C5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C159C5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C159C5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T159C5GCL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs C0603T159C5GCL7040 |
0603A0501P50CCBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs 0603A0501P50CCBS02A5 |
CL10C1R5CB8GNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs CL10C1R5CB8GNB |
CGA3E2C0G1H1R5C | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | C0603C159C5GACTU vs CGA3E2C0G1H1R5C |
0603H0501P50CCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | C0603C159C5GACTU vs 0603H0501P50CCT |
CL10C1R5CB8ANP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs CL10C1R5CB8ANP |
0603H0501P50CCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs 0603H0501P50CCQS02A5 |
C0603COG500-1R5CG6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs C0603COG500-1R5CG6B |
C0603T159C5GAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs C0603T159C5GAL7867 |
C0603T159C5GCC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | C0603C159C5GACTU vs C0603T159C5GCC7411 |