Part Details for C0603C154K5RAC7867 by KEMET Corporation
Overview of C0603C154K5RAC7867 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C154K5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C154K5RAC7867CT-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88376 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
|
Bristol Electronics | 11993 |
|
RFQ | ||
|
Quest Components | 2584 |
|
$0.0348 / $0.1160 | Buy Now | |
DISTI #
C0603C154K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 104000 In Stock |
|
$0.0146 / $0.0238 | Buy Now |
DISTI #
C0603C154K5RAC7867
|
TME | Capacitor: ceramic, MLCC, 150nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0184 | RFQ |
DISTI #
KKK25857
|
Rutronik | KC 150nF 0603 10% 50V X7R RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 20000 Stock SG - 0 |
|
$0.0127 | Buy Now |
DISTI #
C0603C154K5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C154K5RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 36000 |
|
Buy Now | |
DISTI #
C0603C154K5RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C154K5RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C0603C154K5RAC7867
C0603C154K5RAC7867 CAD Models
C0603C154K5RAC7867 Part Data Attributes:
|
C0603C154K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C154K5RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C154K5RAC7867
This table gives cross-reference parts and alternative options found for C0603C154K5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C154K5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0603154K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603 | Vatronics Technologies Limited | C0603C154K5RAC7867 vs VCMS0603154K050XB |
AC0603KRX7R9BB154 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C154K5RAC7867 vs AC0603KRX7R9BB154 |