-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC1096
|
Newark | .015Uf 25.0V Rohs Compliant: Yes |Kemet C0603C153M3GEC7411 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
399-C0603C153M3GEC7411CT-ND
|
DigiKey | CAP CER 0.015UF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11346 In Stock |
|
$0.0389 / $0.2600 | Buy Now |
DISTI #
80-C0603C153M3GE7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF C0G 0603 20% RoHS: Compliant | 0 |
|
$0.0380 / $0.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C153M3GEC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C153M3GEC7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C153M3GEC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C153M3GEC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T153M3GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603C153M3GEC7411 vs C0603T153M3GBC7411 |
C0603X153M3GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C153M3GEC7411 vs C0603X153M3GALAUTO7411 |
C0603T153M3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603C153M3GEC7411 vs C0603T153M3GALTU |
C0603C153M3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603C153M3GEC7411 vs C0603C153M3GAC7867 |
C0603T153M3GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603C153M3GEC7411 vs C0603T153M3GBC7081 |
0603J0250153MCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C153M3GEC7411 vs 0603J0250153MCT |
C0603T153M3GBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603C153M3GEC7411 vs C0603T153M3GBL |
C0603X153M3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C153M3GEC7411 vs C0603X153M3GACAUTO7411 |
C0603C153M3GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C153M3GEC7411 vs C0603C153M3GACAUTO3191 |
C0603C153M3GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | C0603C153M3GEC7411 vs C0603C153M3GAC7411 |