Part Details for C0603C152M8JACAUTO by KEMET Corporation
Overview of C0603C152M8JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C152M8JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C152M8JACAUTO-ND
|
DigiKey | CAP CER 1500PF 10V U2J 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 | Buy Now |
DISTI #
80-C0603C152M8JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1500pF U2J 0603 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0280 / $0.1700 | Order Now |
DISTI #
71112503
|
RS | Cap Cer 0603 1.5nF 10V U2J +/-20% AUTO | KEMET C0603C152M8JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0350 | RFQ |
Part Details for C0603C152M8JACAUTO
C0603C152M8JACAUTO CAD Models
C0603C152M8JACAUTO Part Data Attributes
|
C0603C152M8JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C152M8JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C152M8JACAUTO
This table gives cross-reference parts and alternative options found for C0603C152M8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C152M8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X152M8JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603X152M8JAC7082 |
C0603C152M8JAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 6.3V, ±20%, U2J, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603C152M8JACAUTO vs C0603C152M8JAC7867 |
C0603X152M8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603X152M8JACTU |
C0603C152M8JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603C152M8JAC3190 |
C0603X152M8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603X152M8JACAUTO |
C0603X152M8JAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603X152M8JAC3191 |
C0603X152M8JAC7867 | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603C152M8JACAUTO vs C0603X152M8JAC7867 |
C0603X152M8JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603X152M8JAC |
C0603C152M8JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603C152M8JACAUTO7411 |
C0603C152M8JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152M8JACAUTO vs C0603C152M8JAC7081 |