Part Details for C0603C152K1RAC3121 by KEMET Corporation
Overview of C0603C152K1RAC3121 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C152K1RAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C152K1RAC3121TR-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0808 | Buy Now |
DISTI #
84027531
|
Verical | Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2432 | Americas - 12000 |
|
$0.0745 | Buy Now |
DISTI #
C0603C152K1RAC3121
|
Avnet Asia | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ? 10 %, X7R, 0603 [1608 Metric] (Alt: C0603C152K1RAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0512 / $0.0578 | Buy Now |
DISTI #
C1S408403350027
|
Chip1Stop | Capacitor Ceramic Multilayer | 12000 |
|
$0.0141 / $0.0144 | Buy Now |