-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4089
|
Newark | Ceramic Capacitor 1500Pf, 50V, X8R, 5%, 0603, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C152J5HACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1980 | Buy Now |
DISTI #
399-16400-1-ND
|
DigiKey | CAP CER 1500PF 50V X8R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 / $0.5200 | Buy Now |
DISTI #
80-C0603C152J5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF 0603 X8R 5% RoHS: Compliant | 0 |
|
$0.1210 / $0.4800 | Order Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, X8R, 15% TC, 0.0015UF, SURFACE MOUNT, 0603 | 303 |
|
$0.1470 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C152J5HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C152J5HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C152J5HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C152J5HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X152J5HAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603 | C0603C152J5HACTU vs C0603X152J5HAL |
C0603C152J5HAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C152J5HACTU vs C0603C152J5HAC7082 |
C0603X152J5HALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603 | C0603C152J5HACTU vs C0603X152J5HALTU |
C0603X152J5HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | C0603C152J5HACTU vs C0603X152J5HACTU |
C0603C152J5HACAUTO3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C152J5HACTU vs C0603C152J5HACAUTO3191 |
C0603C152J5HAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | C0603C152J5HACTU vs C0603C152J5HAC7867 |
C0603C152J5HACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | C0603C152J5HACTU vs C0603C152J5HACAUTO |
C0603C152J5HAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603C152J5HACTU vs C0603C152J5HAC7411 |
C0603C152J5HAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C152J5HACTU vs C0603C152J5HAC7081 |
C0603X152J5HAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C152J5HACTU vs C0603X152J5HAC7411 |