Part Details for C0603C152J5GAC by KEMET Corporation
Overview of C0603C152J5GAC by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C152J5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16975474
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1826 | Americas - 1821 |
|
$0.0256 | Buy Now |
DISTI #
27624582
|
Verical | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125°C Bulk RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1826 | Americas - 1821 |
|
$0.0256 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0015UF, SURFACE MOUNT, 0603 | 3460 |
|
$0.0324 / $0.0720 | Buy Now |
DISTI #
C0603C152J5GAC
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 8850 |
|
$0.0220 / $0.1631 | Buy Now |
DISTI #
C1S408402409256
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1821 |
|
$0.0460 | Buy Now |
Part Details for C0603C152J5GAC
C0603C152J5GAC CAD Models
C0603C152J5GAC Part Data Attributes
|
C0603C152J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C152J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C152J5GAC
This table gives cross-reference parts and alternative options found for C0603C152J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C152J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C152J5GEC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5GAC vs C0603C152J5GEC7082 |
C0603T152J5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C152J5GAC vs C0603T152J5GBCTU |
C0603C152J5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5GAC vs C0603C152J5GAL7081 |
C0603T152J5GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C152J5GAC vs C0603T152J5GAC7082 |
C0603T152J5GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C152J5GAC vs C0603T152J5GAL7082 |
C0603C152J5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C152J5GAC vs C0603C152J5GAC3325 |
C0603C152J5GECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603C152J5GAC vs C0603C152J5GECAUTO |
C0603C152J5GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C152J5GAC vs C0603C152J5GAC7013 |
C0603C152J5GEC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5GAC vs C0603C152J5GEC7081 |
C0603X152J5GEC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5GAC vs C0603X152J5GEC7411 |