Part Details for C0603C150C5GAC by KEMET Corporation
Overview of C0603C150C5GAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C150C5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0603 | 3444 |
|
Buy Now |
Part Details for C0603C150C5GAC
C0603C150C5GAC CAD Models
C0603C150C5GAC Part Data Attributes:
|
C0603C150C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C150C5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C150C5GAC
This table gives cross-reference parts and alternative options found for C0603C150C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C150C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T150C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C150C5GAC vs C0603T150C5GAL |
C0603C150C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C150C5GAC vs C0603C150C5GAL |
C0603T150C5GCLTU | CAP,CERAMIC,15PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | KEMET Corporation | C0603C150C5GAC vs C0603T150C5GCLTU |
C0603C150C5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C150C5GAC vs C0603C150C5GACTM |
C0603T150C5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C150C5GAC vs C0603T150C5GCL |
C0603T150C5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C150C5GAC vs C0603T150C5GBC |
C0603C150C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603 | KEMET Corporation | C0603C150C5GAC vs C0603C150C5GALTU |