Part Details for C0603C122J5GAC by KEMET Corporation
Overview of C0603C122J5GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C122J5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P7163
|
Newark | 1200Pf 50.0V Rohs Compliant: Yes |Kemet C0603C122J5GAC Min Qty: 1909 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.0850 | Buy Now |
DISTI #
C0603C122J5GAC
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 0 |
|
$0.0343 / $0.1174 | RFQ |
Part Details for C0603C122J5GAC
C0603C122J5GAC CAD Models
C0603C122J5GAC Part Data Attributes:
|
C0603C122J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C122J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |