-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14948-1-ND
|
DigiKey | CAP CER 120PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5101 In Stock |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
80-C0603C121JAGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 120pF C0G 0603 5% Ultra-Stable RoHS: Compliant | 3156 |
|
$0.1200 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0 | Buy Now |
DISTI #
85022398
|
Verical | Cap Ceramic 120pF 250V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 294 Package Multiple: 1 | Americas - 8000 |
|
$0.1960 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C121JAGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C121JAGACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C121JAGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C121JAGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A2500121JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C121JAGACTU vs 0603A2500121JCB |
C0603X121JAGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C121JAGACTU vs C0603X121JAGAL |
C0603COG121J251CTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Eyang Technology Development Co Ltd | C0603C121JAGACTU vs C0603COG121J251CTD |
C0603T121JAGCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | C0603C121JAGACTU vs C0603T121JAGCL7082 |
C0603X121JAGAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C121JAGACTU vs C0603X121JAGAC7411 |
C0603C121JAGAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C121JAGACTU vs C0603C121JAGAC7081 |
C0603C121JAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | C0603C121JAGACTU vs C0603C121JAGALTU |
C0603X121JAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C121JAGACTU vs C0603X121JAGAL7081 |
CC0603JPNPOYBN121 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C121JAGACTU vs CC0603JPNPOYBN121 |
C0603T121JAGBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | C0603C121JAGACTU vs C0603T121JAGBC7411 |