Part Details for C0603C120C3GACTU by KEMET Corporation
Overview of C0603C120C3GACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C120C3GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K3067
|
Newark | Capacitor, ceramic,12Pf,25Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C120C3GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
C0603C120C3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 25 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C120C3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for C0603C120C3GACTU
C0603C120C3GACTU CAD Models
C0603C120C3GACTU Part Data Attributes
|
C0603C120C3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C120C3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 12pF, 25V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C120C3GACTU
This table gives cross-reference parts and alternative options found for C0603C120C3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C120C3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C120C3GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0602, | KEMET Corporation | C0603C120C3GACTU vs C0603C120C3GACAUTO |
C0603T120C3GCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.08% +Tol, 2.08% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C120C3GACTU vs C0603T120C3GCC |
C0603T120C3GAC7013 | Ceramic Capacitor, Ceramic, 25V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | C0603C120C3GACTU vs C0603T120C3GAC7013 |
C0603T120C3GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | C0603C120C3GACTU vs C0603T120C3GBCTU |
C0603T120C3GBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.08% +Tol, 2.08% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C120C3GACTU vs C0603T120C3GBL |
C0603C120C3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.08% +Tol, 2.08% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C120C3GACTU vs C0603C120C3GAL |
C0603T120C3GCL7013 | Ceramic Capacitor, Ceramic, 25V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | C0603C120C3GACTU vs C0603T120C3GCL7013 |
C0603X120C3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.08% +Tol, 2.08% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C120C3GACTU vs C0603X120C3GACTU |
C0603T120C3GAC7411 | Ceramic Capacitor, Ceramic, 25V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | C0603C120C3GACTU vs C0603T120C3GAC7411 |
C0603T120C3GAC7040 | Ceramic Capacitor, Ceramic, 25V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | C0603C120C3GACTU vs C0603T120C3GAC7040 |