-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C105K4PAC7867CT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
201162 In Stock |
|
$0.0119 / $0.1200 | Buy Now |
DISTI #
80-C0603C105K4P7867
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10% RoHS: Compliant | 43391 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
80307630
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Date Code: 1910 | Americas - 496000 |
|
$0.0081 / $0.0101 | Buy Now |
|
Bristol Electronics | 13323 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 2720 |
|
$0.0720 / $0.2400 | Buy Now | |
|
Quest Components | 800 |
|
$0.0720 / $0.2400 | Buy Now | |
DISTI #
C0603C105K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 320000 In Stock |
|
$0.0095 / $0.0169 | Buy Now |
DISTI #
C0603C105K4PAC7867
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0080 | RFQ |
DISTI #
KKH1955
|
Rutronik | KC 1,0µF 0603 10% 16V X5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0054 / $0.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105K4PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K4PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105K4PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K4PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18X105K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C105K4PAC7867 vs SH18X105K160CG |
CM105X5R105K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C105K4PAC7867 vs CM105X5R105K16AT |
MMASE168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PAC7867 vs MMASE168SB5105KTNA18 |
CM105X5R105K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C105K4PAC7867 vs CM105X5R105K16AH |
MMASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PAC7867 vs MMASE168SB5105KTNA01 |
SH18X105K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C105K4PAC7867 vs SH18X105K160CT |
ECJ1ZB1C105K | Ceramic Capacitor, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Panasonic Electronic Components | C0603C105K4PAC7867 vs ECJ1ZB1C105K |
MCASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PAC7867 vs MCASE168SB5105KTNA01 |
CM105X5R105K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C105K4PAC7867 vs CM105X5R105K16AN |
GRM188R61C105KA12J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C105K4PAC7867 vs GRM188R61C105KA12J |