-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C1326
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C104Z4VACTU Min Qty: 36000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0020 | Buy Now |
DISTI #
76Y2905
|
Newark | Cap, 0.1Μf, 16V, Y5V, 0603, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C104Z4VACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26226 |
|
$0.0090 / $0.0200 | Buy Now |
DISTI #
64K2840
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, Y5V, +80,-20%, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C104Z4VACTU Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
C0603C104Z4VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104Z4VACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 / $0.0048 | Buy Now |
DISTI #
74C1326
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 74C1326) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
80-C0603C104Z4V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0603 -20%,+80% RoHS: Compliant | 60455 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70095466
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol+80%, -20%, SMT, Vol-Rtg 16V, Y5V | KEMET C0603C104Z4VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
DISTI #
70097267
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol%, -20%, SMT, Vol-Rtg 16V, Y5V, TR | KEMET C0603C104Z4VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0050 | RFQ |
|
Bristol Electronics | 31283 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 80±%, Y5V Temp Coef. | 5786 |
|
$0.0600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104Z4VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104Z4VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104Z4VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104Z4VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V160-104ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C104Z4VACTU vs C0603Y5V160-104ZN6R |
225478649849 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C104Z4VACTU vs 225478649849 |
CC0603ZCY5V7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C104Z4VACTU vs CC0603ZCY5V7BB104 |
223878659849 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C104Z4VACTU vs 223878659849 |
C0603Y5V160-104ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C104Z4VACTU vs C0603Y5V160-104ZN6P |
C0603Y5V160-104ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C104Z4VACTU vs C0603Y5V160-104ZN6D |