-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4774
|
Newark | Cap, 0.1Μf, 16V, 20%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C104M4RAC7411 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 / $0.0170 | Buy Now |
DISTI #
399-5784-2-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) |
315000 In Stock |
|
$0.0053 / $0.0085 | Buy Now |
DISTI #
C0603C104M4RAC7411
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104M4RAC7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
80-C0603C104M4R7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 20% RoHS: Compliant | 958554 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 470914 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | 37050 |
|
$0.0052 / $0.0320 | Buy Now |
DISTI #
C0603C104M4RAC7411
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 840000 In Stock |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
C0603C104M4RAC7411
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±20%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0065 | RFQ |
DISTI #
C0603C104M4RAC7411
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104M4RAC7411) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5265 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104M4RAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104M4RAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104M4RAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104M4RAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE168SB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104M4RAC7411 vs MAASE168SB7104MTNA01 |