-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9620
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C104M3VACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
64K2838
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, 20%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C104M3VACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.0130 | Buy Now |
DISTI #
39C3000
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, 20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C104M3VACTU Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
C0603C104M3VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104M3VACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 52000 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
80-C0603C104M3V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 20% RoHS: Compliant | 104933 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V79:2366_22531665
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 3373345 |
|
$0.0078 / $0.0980 | Buy Now |
DISTI #
V72:2272_07471032
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1922 Container: Cut Strips | Americas - 2615 |
|
$0.0990 / $0.0997 | Buy Now |
DISTI #
70095463
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol 20%, SMT, Vol-Rtg 25V, Y5V | KEMET C0603C104M3VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 / $0.0140 | RFQ |
DISTI #
70096970
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol+20%, SMT, Vol-Rtg 25V, Y5V, TR | KEMET C0603C104M3VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0110 | RFQ |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±20% - 25VDC - Y5V RoHS: Compliant |
12000 Partner Stock |
|
$0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104M3VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104M3VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104M3VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104M3VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V250-104MN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C104M3VACTU vs C0603Y5V250-104MN6D |
C0603Y5V250-104MN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C104M3VACTU vs C0603Y5V250-104MN6P |
C0603Y5V250-104MN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C104M3VACTU vs C0603Y5V250-104MN6R |
225491649749 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C104M3VACTU vs 225491649749 |
06032F104M8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C104M3VACTU vs 06032F104M8BP0D |
CC0603MCY5V8BB104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C104M3VACTU vs CC0603MCY5V8BB104 |