Part Details for C0603C104K3RAC3121 by KEMET Corporation
Overview of C0603C104K3RAC3121 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C104K3RAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8118
|
Newark | .100Uf 25.0V Rohs Compliant: Yes |Kemet C0603C104K3RAC3121 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0330 | Buy Now |
DISTI #
399-C0603C104K3RAC3121TR-ND
|
DigiKey | .100UF 25.0V Min Qty: 12000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0180 | Buy Now |
DISTI #
C0603C104K3RAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K3RAC3121) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
Part Details for C0603C104K3RAC3121
C0603C104K3RAC3121 CAD Models
C0603C104K3RAC3121 Part Data Attributes:
|
C0603C104K3RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K3RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |