Part Details for C0603C104J5RACTU (ALTERNATE: C0603C104J5RAC7013 | C0603C104J5RAC) by KEMET Corporation
Overview of C0603C104J5RACTU (ALTERNATE: C0603C104J5RAC7013 | C0603C104J5RAC) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C104J5RACTU (ALTERNATE: C0603C104J5RAC7013 | C0603C104J5RAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096728
|
RS | 0603 C 100nF Ceramic Multilayer Capacitor, 50 V, +125degC, X7R Dielectric, +/-5% | KEMET C0603C104J5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3488 |
|
$0.0850 / $0.1000 | Buy Now |