-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1250
|
Newark | Cap, 0.01Uf, 25V, Mlcc, 0603, Capacitance:0.01Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Esd Rated Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C103F3GECTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14717 |
|
$0.2450 / $0.4300 | Buy Now |
DISTI #
399-C0603C103F3GECTUCT-ND
|
DigiKey | CAP CER 10000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2847 In Stock |
|
$0.1968 / $0.8800 | Buy Now |
DISTI #
80-C0603C103F3GEC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 1% RoHS: Compliant | 3071 |
|
$0.2010 / $0.7200 | Buy Now |
DISTI #
70995282
|
RS | Cap Cer 0603 10nF 25V C0G +/-1% 4K 7" Reel | KEMET C0603C103F3GECTU RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4050 / $0.4130 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103F3GECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103F3GECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103F3GECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103F3GECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C103F3GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C103F3GECTU vs C0603C103F3GAC3190 |
0603Y0250103FCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C103F3GECTU vs 0603Y0250103FCB |
C0603X103F3GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C103F3GECTU vs C0603X103F3GAL3190 |
C0603COG250-103FPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | C0603C103F3GECTU vs C0603COG250-103FPBR |
C0603C103F3GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C103F3GECTU vs C0603C103F3GAL7082 |
C0603X103F3GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C103F3GECTU vs C0603X103F3GAL7411 |
C0603C103F3GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C103F3GECTU vs C0603C103F3GAL7081 |
C0603T103F3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603C103F3GECTU vs C0603T103F3GACTM |
C0603C103F3GECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C103F3GECTU vs C0603C103F3GECAUTO7411 |
C0603T103F3GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603C103F3GECTU vs C0603T103F3GCLTM |