There are no models available for this part yet.
Overview of C0603C102K5GAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C102K5GAC by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0603C102K5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 10% RoHS: Compliant | 18770 |
|
$0.0090 / $0.1100 | Buy Now | |
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, C0G Temp Coef. | 3200 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, C0G Temp Coef. | 1056 |
|
$0.1500 / $0.5000 | Buy Now |
CAD Models for C0603C102K5GAC by KEMET Corporation
Part Data Attributes for C0603C102K5GAC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C102K5GAC
This table gives cross-reference parts and alternative options found for C0603C102K5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102K5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C102KB8NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Samsung Electro-Mechanics | C0603C102K5GAC vs CL10C102KB8NNNC |
CC0603KRNPO9BN102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C102K5GAC vs CC0603KRNPO9BN102 |
C0603C102K5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K5GAC vs C0603C102K5GAC9028 |
CL10C102KB8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | C0603C102K5GAC vs CL10C102KB8GNNC |
CL10C102KB8GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | C0603C102K5GAC vs CL10C102KB8GNNE |
SH18N102K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C102K5GAC vs SH18N102K500CG |
C0603T102K5GCC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K5GAC vs C0603T102K5GCC7040 |
C0603T102K5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K5GAC vs C0603T102K5GAL7013 |
C0603C102K5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0603C102K5GAC vs C0603C102K5GACAUTO |
CL10C102KB8NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | C0603C102K5GAC vs CL10C102KB8NNNL |
Related Parts for C0603C102K5GAC
-
C0603C102K5GAC7867Fixed Capacitors
-
CRCW0805909RFKEAFixed Resistors
-
68021-112HLFHeaders and Edge Type Connectors
-
SDT30B100D1-13Rectifier Diodes
-
PMPB27EPPower Field-Effect Transistors
-
SMCJ6.5AE3Transient Suppressors
-
LT1763CS8-1.8Linear Regulator ICs
-
SMAZ15-13-FZener Diodes
-
AD8130ARMOther Analog ICs