Part Details for C0603C102K2RAL7867 by KEMET Corporation
Overview of C0603C102K2RAL7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C102K2RAL7867
C0603C102K2RAL7867 CAD Models
C0603C102K2RAL7867 Part Data Attributes
|
C0603C102K2RAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102K2RAL7867
KEMET Corporation
Cap,Ceramic,1nF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C102K2RAL7867
This table gives cross-reference parts and alternative options found for C0603C102K2RAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102K2RAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T102K2RCL9028 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K2RAL7867 vs C0603T102K2RCL9028 |
C0603Y102K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C102K2RAL7867 vs C0603Y102K2RACAUTO |
C0603T102K2RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K2RAL7867 vs C0603T102K2RAL7081 |
0603B102K201NB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Hitano Enterprise Corp | C0603C102K2RAL7867 vs 0603B102K201NB |
C0603C102K2REC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K2RAL7867 vs C0603C102K2REC7082 |
C0603X102K2REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K2RAL7867 vs C0603X102K2REC7081 |
C0603Y102K2RAC9028 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K2RAL7867 vs C0603Y102K2RAC9028 |
C0603X102K2RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K2RAL7867 vs C0603X102K2RACAUTO3191 |
C0603X102K2RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K2RAL7867 vs C0603X102K2RAC3190 |
C0603S102K2RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, | KEMET Corporation | C0603C102K2RAL7867 vs C0603S102K2RAC7411 |