Part Details for C0603C102J5RAC7867 by KEMET Corporation
Overview of C0603C102J5RAC7867 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C102J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C102J5RAC7867CT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400434 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
76844371
|
Verical | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2351 | Americas - 96000 |
|
$0.0044 / $0.0073 | Buy Now |
|
Bristol Electronics | 100392 |
|
RFQ | ||
|
Bristol Electronics | 3877 |
|
RFQ | ||
DISTI #
C0603C102J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0048 / $0.0074 | Buy Now |
DISTI #
C0603C102J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] (Alt: C0603C102J5RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 16000 |
|
Buy Now | |
DISTI #
C0603C102J5RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] (Alt: C0603C102J5RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
C1S408400032865
|
Chip1Stop | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant | 196000 |
|
$0.0048 / $0.0060 | Buy Now |
DISTI #
C1S408400701716
|
Chip1Stop | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant | 96000 |
|
$0.0096 / $0.0150 | Buy Now |
DISTI #
C1S408400510929
|
Chip1Stop | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant Container: Cut Tape | 22474 |
|
$0.0058 / $0.0119 | Buy Now |
Part Details for C0603C102J5RAC7867
C0603C102J5RAC7867 CAD Models
C0603C102J5RAC7867 Part Data Attributes
|
C0603C102J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102J5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C102J5RAC7867
This table gives cross-reference parts and alternative options found for C0603C102J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T102J5RBL7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J5RAC7867 vs C0603T102J5RBL7040 |
C0603C102J5RACTM | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked | KEMET Corporation | C0603C102J5RAC7867 vs C0603C102J5RACTM |
C0603X102J5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J5RAC7867 vs C0603X102J5RAC3325 |
C0603T102J5RAL7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J5RAC7867 vs C0603T102J5RAL7411 |
CL10B102JB8ACND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | C0603C102J5RAC7867 vs CL10B102JB8ACND |
C1608X7R102JGCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Darfon Corporation | C0603C102J5RAC7867 vs C1608X7R102JGCS |
DM105X7R102J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | C0603C102J5RAC7867 vs DM105X7R102J50AT |
C0603X102J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102J5RAC7867 vs C0603X102J5RAL |
0603B102J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C102J5RAC7867 vs 0603B102J500CB |
C0603S102J5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J5RAC7867 vs C0603S102J5RAC7411 |