Part Details for C0603C102J4RECAUTO7411 by KEMET Corporation
Overview of C0603C102J4RECAUTO7411 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C102J4RECAUTO7411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C102J4RECAUTO7411-ND
|
DigiKey | CAP CER 0603 1NF 16V X7R 5% Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0190 | Buy Now |
DISTI #
80-C0603C102J4REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF 0603 X7R 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now |
Part Details for C0603C102J4RECAUTO7411
C0603C102J4RECAUTO7411 CAD Models
C0603C102J4RECAUTO7411 Part Data Attributes
|
C0603C102J4RECAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102J4RECAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C102J4RECAUTO7411
This table gives cross-reference parts and alternative options found for C0603C102J4RECAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102J4RECAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B102JONB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | C0603C102J4RECAUTO7411 vs CL10B102JONB |
C0603T102J4RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102J4RECAUTO7411 vs C0603T102J4RCC7082 |
C0603Y102J4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C102J4RECAUTO7411 vs C0603Y102J4RACAUTO |
0603B102J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C102J4RECAUTO7411 vs 0603B102J160ST |
MC03JTB160102 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C102J4RECAUTO7411 vs MC03JTB160102 |
C0603T102J4RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102J4RECAUTO7411 vs C0603T102J4RCL7081 |
C0603X102J4RAC7040 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J4RECAUTO7411 vs C0603X102J4RAC7040 |
C1608X7R102JEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Darfon Corporation | C0603C102J4RECAUTO7411 vs C1608X7R102JEBS |
C0603C102J4RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | KEMET Corporation | C0603C102J4RECAUTO7411 vs C0603C102J4RAC9028 |
C0603S102J4RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J4RECAUTO7411 vs C0603S102J4RAC9028 |